Pro Power PP-20-8 technical specifications.
| Body Material | PET, Polyester |
| Color | Grey |
| Inside Diameter | 26mm |
| Length | 25m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP-20-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.