Pro Power PP-25-0 technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Inside Diameter | 34mm |
| Length | 25m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.