Pro Power PP000189 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 3.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PP000189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.