Pro Power PP000306 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 25 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP000306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.