Pro Power PP000331 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | External |
| Number of Conductors | 36 |
| Outside Diameter | 10.8mm |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP000331 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.