Pro Power PP000417 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PE |
| Outside Diameter | 0.58mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 23AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PP000417 to view detailed technical specifications.
No datasheet is available for this part.