Pro Power PP000445 technical specifications.
| Type | Hook-up Wire |
| Size | 19AWG |
| Maximum Outer Diameter | 2.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| Conductor Material | Copper |
| Max Voltage Rating | 500V |
| Standards | BS EN 50267-2-1|BS EN 50525-3-41|BS EN/IEC 60332-1-2|BS EN/IEC 61034-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000445 to view detailed technical specifications.
No datasheet is available for this part.