The Pro Power PP000513 is a 5.2mm solar cable designed for operation between -40 and 90°C. It features a maximum current rating of 55A and a maximum voltage rating of 1800VDC. The cable's jacket is black and made of tinned copper, meeting various BS EN standards including EN 50267-2-1, EN 50267-2-2, EN 50396, EN 60684-2, and EN/IEC 60216-1, as well as EN/IEC 60332-1-2.
Pro Power PP000513 technical specifications.
| Type | Solar Cable |
| Maximum Outer Diameter | 5.2(Typ)mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Black |
| Conductor Material | Tinned Copper |
| Max Current Rating | 55A |
| Max Voltage Rating | 1800VDC |
| Standards | BS EN 50267-2-1|BS EN 50267-2-2|BS EN 50396|BS EN 60684-2|BS EN/IEC 60216-1|BS EN/IEC 60332-1-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000513 to view detailed technical specifications.
No datasheet is available for this part.