Pro Power PP000821 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 21AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | (Green/Yellow)/Brown/Blue |
| Jacket Color | Yellow |
| Maximum Outer Diameter | 6.7mm |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000821 to view detailed technical specifications.
No datasheet is available for this part.