Pro Power PP000895 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 8AWG |
| Number of Conductors | 2 |
| Conductor Material | Copper |
| Insulation Color | Black/Red |
| Jacket Color | Transparent |
| Max Voltage Rating | 750V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Standards | BS EN 60332-1-2|BS EN 62230|VDE 0250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000895 to view detailed technical specifications.
No datasheet is available for this part.