Pro Power PP000903 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Insulation Color | (Blue/White)/(Black/Red) |
| Jacket Color | Gray |
| Maximum Outer Diameter | 11.9(Typ)mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape/Braid |
| Standards | BS EN 50267-2-1|BS EN 50267-2-2|BS EN/IEC 60332-1|BS EN/IEC 60754-1|BS EN/IEC 60754-2|BS EN/IEC 61034-2|BS EN/IEC 61158|BS EN/IEC 62026-3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Pro Power PP000903 to view detailed technical specifications.
No datasheet is available for this part.