Pro Power PP000908 technical specifications.
| Type | Welding Cable |
| Maximum Outer Diameter | 12.4(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Jacket Color | Orange |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 100V |
| Standards | BS EN 60332-1-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000908 to view detailed technical specifications.
No datasheet is available for this part.