This shielded multi-conductor cable features 14AWG size, 3 conductors, and a copper conductor material. The insulation colors are brown, black, and gray, with a black jacket. It has a maximum outer diameter of 14.1mm and a maximum voltage rating of 1000V. The operating temperature range is from -20 to 90 degrees Celsius. The shield type is braid and meets various international standards including BS 6724, BS EN 50267-2-1, and BS EN/IEC 60502-1.
Pro Power PP000911 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 14AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | Brown/Black/Gray |
| Jacket Color | Black |
| Maximum Outer Diameter | 14.1(Typ)mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| Standards | BS 6724|BS EN 50267-2-1|BS EN/IEC 60332-1-2|BS EN/IEC 60332-3-24|BS EN/IEC 60502-1|BS EN/IEC 60754-1|BS EN/IEC 61034-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000911 to view detailed technical specifications.
No datasheet is available for this part.