Pro Power PP000912 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 12AWG |
| Number of Conductors | 3 |
| Conductor Material | Copper |
| Insulation Color | Brown/Black/Gray |
| Jacket Color | Black |
| Maximum Outer Diameter | 15.3(Typ)mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| Standards | BS 6724|BS EN 50267-2-1|BS EN/IEC 60332-1-2|BS EN/IEC 60332-3-24|BS EN/IEC 60502-1|BS EN/IEC 60754-1|BS EN/IEC 61034-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000912 to view detailed technical specifications.
No datasheet is available for this part.