This multi-conductor cable features 4 copper conductors with brown/blue/black/gray insulation and a braided shield. It has a maximum outer diameter of 13.5mm and operates between -20°C and 90°C. The cable meets various international standards including BS 6724 and BS EN 50267-2-1.
Pro Power PP000914 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 16AWG |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Insulation Color | Brown/Blue/Black/Gray |
| Jacket Color | Black |
| Maximum Outer Diameter | 13.5(Typ)mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| Standards | BS 6724|BS EN 50267-2-1|BS EN/IEC 60332-1-2|BS EN/IEC 60332-3-24|BS EN/IEC 60502-1|BS EN/IEC 60754-1|BS EN/IEC 61034-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000914 to view detailed technical specifications.
No datasheet is available for this part.