Multi-Conductor Cable Ethylene Propylene Rubber 5Conductors 11.8mm 750V Black 50m
Pro Power PP000951 technical specifications.
| Type | Multi-Conductor Cable |
| Number of Conductors | 5 |
| Conductor Material | Copper |
| Insulation Color | (Green/Yellow)/Brown/Black/Blue/Gray |
| Jacket Color | Black |
| Maximum Outer Diameter | 11.8(Typ)mm |
| Max Voltage Rating | 750V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Standards | BS EN 50525-2-21|BS EN 60811-2-1|BS EN/IEC 60332-1-2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP000951 to view detailed technical specifications.
No datasheet is available for this part.