Pro Power PP001068 technical specifications.
| Type | Power and Control Cable |
| Number of Conductors | 4 |
| Conductor Material | Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 12.1(Typ)mm |
| Max Voltage Rating | 1000V |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 70°C |
| Standards | BS EN/IEC 60332-1-2|BS EN/IEC 60502-1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pro Power PP001068 to view detailed technical specifications.
No datasheet is available for this part.