Pro Power PP1/4-09 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Black, White |
| Inside Diameter | 9.5mm |
| Length | 100m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP1/4-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
