Pro Power PP100 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Inside Diameter | 15mm |
| Length | 100m |
| Material | Polyester |
| Outside Diameter | 3.63mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
