Pro Power PP1016 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Impedance | 85R |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Cores | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6mm |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.