Pro Power PP1044 technical specifications.
| Capacitance | 98pF |
| Conductor Material | Copper |
| Impedance | 75R |
| Mount | Cable |
| Number of Cores | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 8.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP1044 to view detailed technical specifications.
No datasheet is available for this part.