Pro Power PP106 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 450V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PP106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.