Pro Power PP14788 technical specifications.
| Body Material | Silicone |
| Inside Diameter | 4mm |
| Length | 5m |
| Material | Glass |
| Max Operating Temperature | 180°C |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP14788 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.