Pro Power PP14794 technical specifications.
| Body Material | Silicone |
| Color | Natural |
| Inside Diameter | 8mm |
| Length | 5m |
| Material | Glass |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP14794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.