Pro Power PP3/8-80 technical specifications.
| Color | Black, Grey |
| Inside Diameter | 16mm |
| Length | 50m |
| Material | Polyester |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PP3/8-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.