Pro Power PP78 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Outside Diameter | 2.33mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power PP78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.