Pro Power PPCY18C2.50 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 18 |
| Outside Diameter | 19mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPCY18C2.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.