Pro Power PPCY5C0.75100M technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 7.7mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPCY5C0.75100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.