Pro Power PPCY5C1.0050M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Cores | 5 |
| Outside Diameter | 8.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPCY5C1.0050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.