Pro Power PPSY18C0.7550M technical specifications.
| Color | Clear, Grey |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | PVC |
| Number of Conductors | 18 |
| Number of Cores | 18 |
| Outside Diameter | 14.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PPSY18C0.7550M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.