Pro Power PV36GROMMETPK100 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PV36GROMMETPK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.