Pro Power PV93GROMMETPK100 technical specifications.
| Package/Case | 100 |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PV93GROMMETPK100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.