Pro Power PVC-10-2-CL technical specifications.
| Inside Diameter | 10mm |
| Length | 100m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVC-10-2-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.