Pro Power PVC-2-1-CL technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Inside Diameter | 2mm |
| Length | 100m |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVC-2-1-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.