Pro Power PVC-3-1-CL technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Inside Diameter | 3mm |
| Length | 100m |
| Material | PVC, Polyvinylchloride |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVC-3-1-CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.