Pro Power PVHR-008-1025-BLK technical specifications.
| Body Material | PVC |
| Package/Case | 125 |
| Color | Black |
| Length | 25foot |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power PVHR-008-1025-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.