Pro Power R1287/1UK technical specifications.
| Package/Case | 482 |
| Color | Black |
| Material | Steel |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power R1287/1UK to view detailed technical specifications.
No datasheet is available for this part.