Pro Power RB1805 technical specifications.
| Body Material | Rubber, Thermoplastic, EPDM |
| Material | EPDM |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RB1805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
