Pro Power RG142 technical specifications.
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RG142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
