Pro Power RG174/AU technical specifications.
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 50R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 34AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RG174/AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.