The RG178 coaxial cable features a capacitance of 96.5pF and an impedance of 50R. It has a copper, steel, and silver conductor material and a FEP jacket material. The cable is designed to operate within a temperature range of -55°C to 200°C and is suitable for cable mounting. It is not Reach SVHC compliant.
Pro Power RG178 technical specifications.
| Capacitance | 96.5pF |
| Package/Case | 100 |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 1.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RG178 to view detailed technical specifications.
No datasheet is available for this part.