Pro Power RG401 technical specifications.
| Conductor Material | Copper, Steel, Silver |
| Impedance | 50R |
| Mount | Cable |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RG401 to view detailed technical specifications.
No datasheet is available for this part.