Pro Power RG59/BU100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| Reach SVHC Compliant | Unknown |
| Working Voltage | 3.5kV |
| RoHS | Compliant |
Download the complete datasheet for Pro Power RG59/BU100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.