Pro Power S800 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 240V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power S800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.