Pro Power SB-22 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SB-22 to view detailed technical specifications.
No datasheet is available for this part.