Pro Power SB1/C/SC technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Material | PVC |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power SB1/C/SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.