Pro Power SHSS360HC technical specifications.
| Material | Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Width | 7.9mm |
| Wire/Cable Diameter | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SHSS360HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.