Pro Power SP127/1.2/BLACK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP127/1.2/BLACK to view detailed technical specifications.
No datasheet is available for this part.