Pro Power SP127/1.2/BLUE technical specifications.
| Body Material | PO, Polyolefin |
| Color | Blue |
| Flammability Rating | UL VW-1 |
| Length | 3.94foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP127/1.2/BLUE to view detailed technical specifications.
No datasheet is available for this part.