Pro Power SP127/RL/CLEAR technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Length | 246foot |
| Material | Polyolefin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power SP127/RL/CLEAR to view detailed technical specifications.
No datasheet is available for this part.